Reference Only
ALW2-L
Switch Hardware .
Datasheet
ALW2-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Indicators | |
| Type | Lens | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | TW Series | |
| IP Rating | IP65 | |
| Series | TW | |
| Color | Clear | |
| Features | Round | |
| Illumination Color | Clear | |
| Mounting Style | Panel Mount | |
| Mounting Type | Snap In | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,506 € | 5,06 € | |
| 0,497 € | 12,42 € | |
| 0,491 € | 24,55 € | |
| 0,436 € | 43,60 € | |
| 0,433 € | 108,25 € | |
| 0,401 € | 200,50 € | |
| 0,399 € | 399,00 € |
Need more?