Reference Only
ALW2B9920D-R-6V
Switch Hardware .
Datasheet
ALW2B9920D-R-6V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Type | LED | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | TW Series | |
| Termination Style | Solder | |
| IP Rating | IP65 | |
| Series | TW | |
| Color | Red | |
| Mounting Style | Panel Mount, Snap-In | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,12 € | 43,12 € | |
| 41,47 € | 414,70 € | |
| 40,53 € | 1.013,25 € | |
| 39,14 € | 1.957,00 € | |
| 38,53 € | 3.853,00 € | |
| 37,83 € | 9.457,50 € |
Need more?