Reference Only
ALW2LU-A
Obsolete
Switch Hardware
Datasheet
ALW2LU-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Indicators | |
| Type | Lens | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | TW Series | |
| IP Rating | IP65 | |
| Series | TW | |
| Color | Amber | |
| Features | Round | |
| Illumination Color | Amber | |
| Mounting Style | Panel Mount | |
| Mounting Type | Snap In | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?