Reference Only
ALW41L-C
Switch Hardware .
Datasheet
ALW41L-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Indicators | |
| Type | Lens | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | TW Series | |
| IP Rating | IP65 | |
| Series | TW | |
| Color | Clear | |
| Features | Round | |
| Illumination Color | Clear | |
| Mounting Style | Panel Mount | |
| Mounting Type | Snap In | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 40 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,52 € | 7,04 € | |
| 3,15 € | 31,50 € | |
| 3,10 € | 77,50 € | |
| 2,89 € | 144,50 € | |
| 2,84 € | 284,00 € | |
| 2,73 € | 682,50 € | |
| 2,64 € | 1.320,00 € | |
| 2,57 € | 2.570,00 € |
Need more?