Reference Only
ALW41L-R
Switch Hardware .
Datasheet
ALW41L-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Indicators | |
| Type | Lens | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | TW Series | |
| IP Rating | IP65 | |
| Color | Red | |
| Features | Round | |
| Illumination Color | Red | |
| Mounting Style | Panel Mount | |
| Mounting Type | Snap In | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 40 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,67 € | 5,67 € | |
| 5,46 € | 54,60 € | |
| 5,37 € | 134,25 € | |
| 4,94 € | 247,00 € | |
| 4,82 € | 482,00 € | |
| 4,68 € | 1.170,00 € | |
| 4,51 € | 2.255,00 € | |
| 4,41 € | 4.410,00 € |
Need more?