Reference Only
ALW4LU-A
Switch Bezels / Switch Caps .
Datasheet
ALW4LU-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Lens | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | TW Series | |
| Color | Amber | |
| IP Rating | IP65 | |
| Series | TW | |
| Features | Round | |
| Illumination Color | Amber | |
| Mounting Method | Snap In | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 40 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,85 € | 7,70 € | |
| 3,49 € | 34,90 € | |
| 3,35 € | 83,75 € | |
| 3,25 € | 162,50 € | |
| 3,04 € | 304,00 € | |
| 2,89 € | 722,50 € | |
| 2,67 € | 1.335,00 € | |
| 2,57 € | 2.570,00 € |
Need more?