Reference Only
ALW4LU-W
Switch Bezels / Switch Caps .
Datasheet
ALW4LU-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Lens | |
| For Use With | Pilot Lights/Buzzers | |
| Designed for | TW Series | |
| Color | White | |
| IP Rating | IP65 | |
| Series | TW | |
| Features | Round | |
| Illumination Color | White | |
| Mounting Method | Snap In | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 40 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,58 € | 7,16 € | |
| 3,18 € | 31,80 € | |
| 3,01 € | 75,25 € | |
| 2,91 € | 145,50 € | |
| 2,75 € | 275,00 € | |
| 2,63 € | 657,50 € | |
| 2,42 € | 1.210,00 € | |
| 2,31 € | 2.310,00 € |
Need more?