
ALZ12F24T
General Purpose Relays POWER RELAY SPDT 16A 24V.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,15 € | 83,00 € | |
| 3,63 € | 217,80 € | |
| 3,54 € | 354,00 € | |
| 3,32 € | 863,20 € | |
| 3,26 € | 1.630,00 € | |
| 3,23 € | 3.230,00 € | |
| 3,17 € | 7.925,00 € |
Need more?