Reference Only
AM-N05S-TERM
Circular Metric Connectors MULTI-HUB TERM PLUG NMEA2000 F SCK W/LED.
Datasheet
AM-N05S-TERM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Voltage Rating | 12 V | |
| IP Rating | IP67 | |
| Series | AM | |
| Packaging | Bulk | |
| Subcategory | Circular Connectors | |
| Tradename | HydroNet |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,18 € | 709,00 € | |
| 13,53 € | 1.353,00 € | |
| 13,10 € | 3.275,00 € | |
| 12,63 € | 6.315,00 € |
Need more?