Reference Only

AM1KWFWF#0200

New Product
RF Cable Assemblies COAX CABLE 1.0 MM J-J ARMORED.

Manufacturer:

Mfr Part:
AM1KWFWF#0200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryRF Cable Assemblies
Connector A Series1 mm
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B Series1 mm
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length200 mm (7.874 in)
Impedance50 Ohms
Maximum Frequency110 GHz
Cable TypeArmored
Contact MaterialBeryllium Copper
Contact PlatingGold
Frequency Range0 Hz to 110 GHz
Minimum Frequency0 Hz
Product TypeRF Cable Assemblies
SeriesWAKA
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
1.947,68 €1.947,68 €
Need more?