AM2520SEC033 Kingbright

AM2520SEC033

Infrared Emitters

Manufacturer:

Mfr Part:
AM2520SEC033

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
If - Forward Current20 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseSMD-2
Illumination ColorOrange
Lens ShapeDome
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Viewing Angle20 deg

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?