Reference Only
AM27MGC09
Single Color LEDs Green 570nm Water Clear 600mcd.
Datasheet
AM27MGC09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | T-3/4 | |
| Wavelength/Color Temperature | 568 nm | |
| Luminous Intensity | 800 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Lens Dimensions | 1.78 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Packaging | Reel | |
| Height | 2.92 mm | |
| Illumination Color | Green | |
| Length | 2.21 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 20 deg | |
| Width | 2.21 mm | |
| Part # Aliases | KM-27MGC-09 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,191 € | 382,00 € | |
| 0,179 € | 895,00 € | |
| 0,174 € | 1.740,00 € |
Need more?