Reference Only
AMCA72-2R470G-S1F-EVB
New Product
Antenna Development Tools BT/Wi-Fi Chip Antenna EVB.
Datasheet
AMCA72-2R470G-S1F-EVB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Kits | |
| Tool Is For Evaluation Of | AMCA72-2R470G-S1F | |
| Packaging | Bulk | |
| Dimensions | 51 mm x 18 mm x 10 mm | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,45 € | 1.172,50 € |
Need more?