Reference Only
AMCA81-3R010G-S1F-T4
Antennas .
Datasheet
AMCA81-3R010G-S1F-T4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Maximum Frequency | 3.01 GHz | |
| Mechanical Style | Chip | |
| Gain | 2 dBi | |
| Bandwidth | 200 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 3 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Application | Dongles, Modems, WLAN | |
| Length | 8 mm | |
| Width | 1 mm | |
| Height | 1 mm | |
| Series | AMCA81 | |
| Packaging | Reel | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,213 € | 852,00 € |
Need more?