Reference Only
AMELH4025S-1R0MT
New Product
Power Inductors - SMD Inductor 1.0 uH 4.2 x 4.2 x 2.5 mm.
Datasheet
AMELH4025S-1R0MT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | Molded Power Inductor | |
| Package / Case | 4025 | |
| Shielding | Shielded | |
| Inductance | 1 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 8.2 mOhms | |
| Saturation Current | 10 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 4.2 mm | |
| Width | 4.2 mm | |
| Height | 2.3 mm | |
| Core Material | Metal Alloy | |
| Series | AMELH4025S | |
| Packaging | Reel | |
| Application | Industrial Electronics, Consumer Electronics | |
| Inductance - nH | 1000 nH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,78 € | 1.950,00 € | |
| 0,734 € | 3.670,00 € |
Need more?