Reference Only
AMELH5030S-4R7MT
New Product
Power Inductors - SMD Inductor 4.7 uH 5.5 x 5.3 x 3.1 mm.
Datasheet
AMELH5030S-4R7MT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | Flat Wire/Hot Pressed | |
| Package / Case | 2018 (5046 metric) | |
| Shielding | Shielded | |
| Inductance | 4.7 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 7.5 A | |
| Maximum DC Resistance | 24.5 mOhms | |
| Saturation Current | 9 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 18 MHz | |
| Termination | Standard | |
| Length | 5.5 mm | |
| Width | 5.3 mm | |
| Height | 2.9 mm | |
| Series | AMELH5030S | |
| Packaging | Reel | |
| Application | Consumer and Industrial Electronics | |
| Case Code - in | 2018 | |
| Case Code - mm | 5046 | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,92 € | 1.840,00 € | |
| 0,90 € | 3.600,00 € |
Need more?