Reference Only
AMELH6020S-6R8MT
New Product
Power Inductors - SMD Inductor 6.8 uH 6.8 x 6.6 x 2.1 mm.
Datasheet
AMELH6020S-6R8MT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | Flat Wire/Hot Pressed | |
| Package / Case | 2726 (6966 metric) | |
| Shielding | Shielded | |
| Inductance | 6.8 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 5.8 A | |
| Maximum DC Resistance | 45.6 mOhms | |
| Saturation Current | 5.3 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 11 MHz | |
| Termination | Standard | |
| Length | 6.8 mm | |
| Width | 6.6 mm | |
| Height | 1.9 mm | |
| Series | AMELH6020S | |
| Packaging | Reel | |
| Application | Body Electronics, Motor Control, Lighting | |
| Case Code - in | 2726 | |
| Case Code - mm | 6966 | |
| Inductance - nH | 6800 nH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,91 € | 1.820,00 € | |
| 0,86 € | 3.440,00 € |
Need more?