Reference Only
AMG8834EVAL
Obsolete
Temperature Sensor Development Tools Grid-EYE Eval Kit using 3V LWgain snsr
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Temperature Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Infrared Array Sensor | |
| Tool Is For Evaluation Of | AMG8834 | |
| Packaging | Bulk | |
| Dimensions | 11.6 mm x 8 mm x 4.3 mm | |
| Product Type | Temperature Sensor Development Tools | |
| Series | Grid-EYE | |
| Subcategory | Development Tools | |
| Part # Aliases | AMG8834EK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?