Reference Only
AML42SBX3
Obsolete
Pushbutton Switches - Board Mount SQ Compact Styl Lght 1LED SS Indicator
Datasheet
AML42SBX3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | ||
| Illumination Color | Green | |
| Termination Style | Solder Lug | |
| Mounting Style | Panel Mount | |
| Mounting Type | Snap In | |
| Product Type | Pushbutton Switches | |
| Product | Indicators | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531903000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?