Reference Only
AMMLPADLJS-24.0000T
MEMS Oscillators MEMS Oscillator 2016 4-SMD 24MHz +/-20ppm -40C - 85C CMOS 1.8V.
Datasheet
AMMLPADLJS-24.0000T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | MEMS Oscillators | |
| Package / Case | SMD-4 | |
| Frequency | 24 MHz | |
| Frequency Stability | 20 PPM | |
| Load Capacitance | 10 pF | |
| Supply Voltage - Min | 1.71 V | |
| Supply Voltage - Max | 1.98 V | |
| Output Format | CMOS | |
| Current Rating | 1 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | AMMLP | |
| Duty Cycle - Max | 53 % | |
| Height | 0.89 mm (0.035 in) | |
| Length | 2 mm (0.079 in) | |
| Operating Supply Voltage | 1.8 V | |
| Packaging | Reel | |
| Product Type | MEMS Oscillators | |
| Subcategory | Oscillators | |
| Width | 1.6 mm (0.063 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,85 € | 1.850,00 € |
Need more?