Reference Only
AMPLA1707Q-1R3MT
Power Inductors - SMD .
Datasheet
AMPLA1707Q-1R3MT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Inductance | 1.3 uH | |
| Series | AMPLA1707Q | |
| Packaging | Reel | |
| Inductance - nH | 1300 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,79 € | 358,00 € | |
| 1,73 € | 692,00 € | |
| 1,67 € | 1.670,00 € | |
| 1,63 € | 3.912,00 € | |
| 1,59 € | 7.950,00 € |
Need more?