Reference Only
AMSLA-Q7050-R07M-T
Power Inductors - SMD IND 0.072uH 45A 0.35m.
Datasheet
AMSLA-Q7050-R07M-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 72 nH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 350 uOhms | |
| Saturation Current | 58 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 7 mm | |
| Width | 7 mm | |
| Height | 5 mm | |
| Series | AMSLA-Q7050 | |
| Packaging | Reel | |
| Inductance - nH | 72 nH | |
| Inductance - pH | 72000 pH | |
| Product Type | Power Inductors - SMD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?