Reference Only
AN30185A-VL
Obsolete
LDO Voltage Controllers Vout 0.8-2.4 600mA 2Ch DCDC 6Ch LDO I2C
Datasheet
AN30185A-VL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | LDO Voltage Controllers | |
| Input Voltage - Min | 2.9 V | |
| Input Voltage - Max | 5.5 V | |
| Output Voltage | 1 V to 1.8 V | |
| Output Current | 800 mA | |
| Load Regulation | 10 mV | |
| Number of Outputs | 3 Output | |
| Operating Supply Current | 800 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HQFN-24 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 1.472 W | |
| Product Type | LDO Voltage Controllers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?