Reference Only
AN30888A-VF
Obsolete
LED Lighting Driver ICs Std LED Drvr 4.4x5mm SSOP016-P-0225E
Datasheet
AN30888A-VF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | LED Lighting Driver ICs | |
| Package / Case | SSOP-16 | |
| Supply Voltage - Max | 20 V | |
| Supply Voltage - Min | 3 V | |
| Operating Frequency | 1.5 MHz | |
| Series | AN30888A | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Input Voltage | 3 V to 20 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Pd - Power Dissipation | 135 mW | |
| Pin Count | 16 | |
| Product Type | LED Lighting Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 15 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?