Reference Only
AN32258A-EVB-0
Obsolete
Power Management IC Development Tools Wireless charging Eval Board(RX) w/ANT
Datasheet
AN32258A-EVB-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Wireless Charging - Receiver | |
| Input Voltage | 19 V | |
| Output Voltage | 5 V | |
| Tool Is For Evaluation Of | KNCWA15C545Z | |
| Series | KNCWA | |
| Description/Function | Integrated wireless power supply receiver, Qi compliant | |
| Dimensions | 40 mm x 17 mm x 0.8 mm | |
| Output Current | 1 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?