Reference Only
AN33017UA-VB
Obsolete
Switching Voltage Regulators 5V-39V 1Ch Step Down w/N MOSFET
Datasheet
AN33017UA-VB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFP-48 | |
| Topology | Buck | |
| Output Voltage | 1.2 V to 9 V | |
| Output Current | 2.1 A | |
| Number of Outputs | 1 Output | |
| Input Voltage - Min | 5 V | |
| Input Voltage - Max | 39 V | |
| Switching Frequency | 200 kHz to 2 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | AN33 | |
| Packaging | Reel | |
| Input Voltage | 5 V to 39 V | |
| Moisture Sensitive | Yes | |
| Product Type | Switching Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 5 V | |
| Type | Step Down Regulator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?