Reference Only
AN34092B
Obsolete
Gate Drivers X-GaN 28V 1.6mA
Datasheet
AN34092B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Gate Drivers | |
| Product | Driver ICs - Various | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-16 | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 1 Output | |
| Output Current | 1.3 A | |
| Supply Voltage - Min | 4.75 V | |
| Supply Voltage - Max | 24 V | |
| Configuration | Inverting, Non-Inverting | |
| Rise Time | 7 ns | |
| Fall Time | 5 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | Gan-Tr | |
| Operating Supply Current | 5.5 mA | |
| Output Voltage | 5 V | |
| Product Type | Gate Drivers | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | GaN | |
| Part # Aliases | AN34092B-VBA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?