
AN44142A-EVB-0
Obsolete
Power Management IC Development Tools Evaluation Board for AN44142A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Motor/Motion Controller & Driver | |
| Input Voltage | 4.5 V to 26.4 V | |
| Output Voltage | 37 V | |
| Tool Is For Evaluation Of | AN44142A | |
| Series | AN44142A | |
| Maximum Operating Temperature | + 95 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?