Reference Only
AN48841B-NL
Obsolete
Board Mount Hall Effect / Magnetic Sensors Hall IC Hi Sense Lo Current Bi-CMOS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Hall Effect Switch | |
| Operating Supply Current | 56 uA | |
| Maximum Output Current | 2 mA | |
| Operating Point Min/Max | - 8 mT to 8 mT | |
| Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMINI-5DE | |
| Packaging | Reel | |
| Output Voltage | 300 mV | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 2.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?