Reference Only
ANT-W63-SPS1-1
Obsolete
Antennas WIFI/WLAN MULTIBAND DIPOLE
Datasheet
ANT-W63-SPS1-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | 2G/4G/5G, Cellular (NBIoT, LTE) | |
| Protocol - WiFi - 802.11 | 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | |
| Protocol - Sub GHz | IoT, ISM, U-NII | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | - 3.9 dBi, - 4.1 dBi, - 4.6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.4, 1.5, 1.5 | |
| Power Rating | 15 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 2.4 GHz, 5 GHz, 6 GHz | |
| Application | Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring | |
| Length | 23.3 mm | |
| IP Rating | IP67 | |
| Cable Type | 1 M RG174/U | |
| Series | W63SPS | |
| Packaging | Bulk | |
| Cable Length | 1 m | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Wavelength | 1/2 Wave |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |