Reference Only
ANT016008LCD2442MA1.
Antennas
Datasheet
ANT016008LCD2442MA1. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Chip Antenna | |
| Maximum Frequency | 2.4 GHz | |
| Impedance | 50 Ohms | |
| VSWR | 6.5 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Series | ANT016008LCD | |
| Packaging | Cut Tape | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Cut Tape
Pricing not available for this package type
Need pricing?