Reference Only
ANT1085-4R1-01A
Obsolete
Antennas 3.1 - 5.2 GHz Ultra WideBand Antenna
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Minimum Frequency | 3.1 GHz | |
| Maximum Frequency | 5.2 GHz | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Application | UWB | |
| Packaging | Reel | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?