Reference Only
ANT1825BS0XTGN25S
Antennas 18184+25254 GNSS&L2L5 Stack Patch Antenna
Datasheet
ANT1825BS0XTGN25S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Minimum Frequency | 1.176 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | GPS, GLONASS | |
| Gain | 4.2 dBic | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Electrical Type | Patch | |
| Number of Bands | 5 | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 8 mm | |
| Series | ANT | |
| Packaging | Bulk | |
| Frequency Range | 1.176 GHz to 1.602 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?