Reference Only
ANT2525B00DT1516A
Obsolete
Antennas 1575-1602MHz 50 Ohm PATCH ANTENNA,GPS
Datasheet
ANT2525B00DT1516A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | GPS Antenna | |
| Minimum Frequency | 1.575 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Gain | 3.5 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2.5 | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Application | GPS, GLONASS | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 6 mm | |
| Series | ANT2525 | |
| Packaging | Tray | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8529101100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?