Reference Only
AOC97FAJC-20.0000
OCXO Oscillators OCXO 9x7 4-SMD 20MHz +/-10ppb -40C - 95C CMOS 3.3V -164dBc/Hz at 10kHz.
Datasheet
AOC97FAJC-20.0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | OCXO Oscillators | |
| Product Type | OCXO | |
| Package / Case | SMD-4 | |
| Frequency | 20 MHz | |
| Frequency Stability | 10 PPB | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 3.135 V | |
| Supply Voltage - Max | 3.456 V | |
| Output Format | CMOS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 95 C | |
| Length | 9.7 mm | |
| Width | 7.5 mm | |
| Height | 3.9 mm | |
| Series | AOC97 | |
| Packaging | Bulk | |
| Duty Cycle - Max | 55 % | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3.3 V | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,95 € | 3.995,00 € |
Need more?