Reference Only
AOCJY1-10.000MHZ-E
OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 200ppb -20 C - 70 C CMOS 3.3V.
Datasheet
AOCJY1-10.000MHZ-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | OCXO Oscillators | |
| Product Type | OCXO | |
| Frequency Stability | 200 PPB | |
| Supply Voltage - Max | 3.3 V | |
| Output Format | CMOS | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 20.8 mm | |
| Width | 13.2 mm | |
| Height | 8.2 mm | |
| Series | AOCJY1 | |
| Packaging | Tray | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,30 € | 4.815,00 € |
Need more?