Reference Only

AOCJY1-40.000MHz-E-SW

OCXO Oscillators

Manufacturer:

Mfr Part:
AOCJY1-40.000MHz-E-SW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryOCXO Oscillators
Product TypeOCXO
Frequency Stability200 PPB
Supply Voltage - Max3.3 V
Output FormatCMOS
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Length20.8 mm
Width13.2 mm
Height8.2 mm
SeriesAOCJY1
PackagingTray
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?