Reference Only
AOCJY2-100.000MHZ-F-SW
OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40 C - 75 C Sine Wave 3.3V.
Datasheet
AOCJY2-100.000MHZ-F-SW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | OCXO Oscillators | |
| Product Type | OCXO | |
| Frequency | 100 MHz | |
| Frequency Stability | 30 PPB | |
| Supply Voltage - Min | 3.13 V | |
| Supply Voltage - Max | 3.46 V | |
| Output Format | Sine Wave | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Length | 21 mm | |
| Width | 21 mm | |
| Height | 11 mm | |
| Series | AOCJY2 | |
| Packaging | Tray | |
| Mounting Style | Through Hole | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 172,06 € | 3.441,20 € |
Need more?