Reference Only

AOCJY2-40.000MHz-SW

OCXO Oscillators

Manufacturer:

Mfr Part:
AOCJY2-40.000MHz-SW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryOCXO Oscillators
Product TypeOCXO
Termination StyleRadial
Length21 mm
Width21 mm
Height11 mm
SeriesAOCJY2
PackagingTray
Mounting StyleThrough Hole
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?