Reference Only

AOCJYA-38.880MHz

OCXO Oscillators

Manufacturer:

Mfr Part:
AOCJYA-38.880MHz

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryOCXO Oscillators
Product TypeOCXO
Frequency38.88 MHz
Frequency Stability5 PPB
Load Capacitance15 pF
Supply Voltage - Min5 V
Supply Voltage - Max5 V
Termination StyleSMD/SMT
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Length25.4 mm
Width22.1 mm
Height12.5 mm
SeriesAOCJY
PackagingTray
Mounting StyleSolder Pad
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?