
AOCTQ5-V-10.000MHZ-I5
OCXO Oscillators OCXO 36x27 5 Pin 10MHz 5ppb -45 C - 85 C CMOS 5V -155dBc/Hz at 10kHz.
Datasheet
AOCTQ5-V-10.000MHZ-I5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | OCXO Oscillators | |
| Product Type | VCOCXO | |
| Frequency | 10 MHz | |
| Frequency Stability | 5 PPB | |
| Load Capacitance | 15 pF | |
| Output Format | CMOS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 36.1 mm | |
| Width | 27.1 mm | |
| Height | 12.1 mm | |
| Series | AOCTQ5 | |
| Packaging | Tray | |
| Duty Cycle - Max | 55 % | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 185,47 € | 2.782,05 € |
Need more?