
AOLS22611N-G
Switch Actuators .
Datasheet
AOLS22611N-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Type | Indicator Actuator | |
| For Use With | Pilot Lights | |
| Designed for | TWS Series | |
| Color | Green | |
| IP Rating | IP65 | |
| Illumination Color | Green | |
| Mounting Method | Snap In | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw | |
| Voltage Rating | 24 V | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,53 € | 38,53 € | |
| 37,55 € | 375,50 € | |
| 36,85 € | 921,25 € | |
| 35,67 € | 1.783,50 € | |
| 35,11 € | 3.511,00 € | |
| 34,63 € | 8.657,50 € |
Need more?