
AOLS29911N-G-24V
Switch Actuators .
Datasheet
AOLS29911N-G-24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Type | Indicator Actuator | |
| For Use With | Pilot Lights | |
| Designed for | TWS Series | |
| Color | Green | |
| IP Rating | IP65 | |
| Illumination Color | Green | |
| Mounting Method | Snap In | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw | |
| Voltage Rating | 24 V | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,87 € | 48,87 € | |
| 44,18 € | 441,80 € | |
| 42,12 € | 1.053,00 € | |
| 39,30 € | 1.965,00 € | |
| 37,76 € | 3.776,00 € | |
| 35,19 € | 8.797,50 € |
Need more?