Reference Only
AP-01
Obsolete
Power Line Filters
Datasheet
AP-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI/EMC Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 1 A | |
| Mounting Style | Through Hole | |
| Termination Style | PCB | |
| Leakage Current | 340 uA | |
| Series | AP | |
| Packaging | Box | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Height | 25 mm | |
| Length | 25 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Box
Pricing not available for this package type
Need pricing?