Reference Only

AP-146/4-1

Phone Connectors M55116/4-1

Manufacturer:

Mfr Part:
AP-146/4-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
GenderMale
Number of Positions6 Position
Switch ConfigurationNot Switched
Termination StyleSolder
Contact PlatingGold
Voltage Rating60 V
Contact MaterialBrass
Contact Rating500 mA
Housing MaterialThermoplastic
Mating Cycles3000 Cycles
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
Part # AliasesM55116/4-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
71 available now at tti.com