Reference Only
AP-4-21
Loudspeaker Connectors FEMALE CHASSIS MNT.
Datasheet
AP-4-21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Loudspeaker Connectors | |
| Standard | EP, AP | |
| Gender | Female | |
| Number of Positions | 4 Position | |
| Termination Style | Solder | |
| Mounting Style | Chassis (Panel) | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Voltage Rating | 600 V | |
| Current Rating | 20 A | |
| Mating Cycles | 1000 Cycle | |
| Packaging | Bulk | |
| Product Type | Speaker Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,02 € | 1.202,00 € | |
| 11,61 € | 2.322,00 € |
Need more?