Reference Only
AP-8-22
Loudspeaker Connectors MALE CHASSIS MOUNT.
Datasheet
AP-8-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Loudspeaker Connectors | |
| Standard | EP, AP | |
| Gender | Male | |
| Number of Positions | 8 Position | |
| Termination Style | Solder | |
| Mounting Style | Chassis (Panel) | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Voltage Rating | 100 V | |
| Current Rating | 15 A | |
| Mating Cycles | 1000 Cycle | |
| Packaging | Bulk | |
| Product Type | Speaker Connectors | |
| Series | AP | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,77 € | 877,00 € | |
| 8,71 € | 1.742,00 € | |
| 8,54 € | 4.270,00 € | |
| 8,33 € | 8.330,00 € |
Need more?