
AP-ETF-100MA
Fuses with Leads - Through Hole RAD-LEAD MICRO FUSE.
Datasheet
AP-ETF-100MA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | ETF | |
| Product | PCB Mount Fuses | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Body Style | Leaded Fuses | |
| Termination Style | Radial | |
| Fuse Size / Group | MICRO | |
| Packaging | Ammo Pack | |
| Diameter | 8.35 mm | |
| Indicator Style | Without Indicator | |
| Length | 7.7 mm | |
| Product Type | PCB Mount Fuse | |
| Subcategory | Fuses | |
| Type | Specialty Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,16 € | 1.160,00 € | |
| 1,12 € | 2.240,00 € | |
| 1,04 € | 5.200,00 € |
Need more?