Reference Only
AP.10D.01
Obsolete
Antennas GPS 25DB PTCH ANT MOD SMT
Datasheet
AP.10D.01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | GPS Antenna | |
| Minimum Frequency | 1.575 GHz | |
| Maximum Frequency | 1.575 GHz | |
| Gain | 25 dB | |
| Impedance | 50 Ohms | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Application | GPS L1/Galileo E1 | |
| Length | 10 mm | |
| Width | 10 mm | |
| Height | 4.5 mm | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?