Reference Only
AP.17B.07.0040A
Obsolete
Antennas GPS 26DB PTCH ANT MOD 40MM 1.13 U.FL
Datasheet
AP.17B.07.0040A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | GPS Antenna | |
| Minimum Frequency | 1.575 GHz | |
| Maximum Frequency | 1.575 GHz | |
| Gain | 26 dB | |
| Impedance | 50 Ohms | |
| Number of Bands | 1 Band | |
| Antenna Connector Type | MHF1 U.FL | |
| Application | GPS L1/Galileo E1 | |
| Length | 23.8 mm | |
| Width | 22.2 mm | |
| Height | 7.8 mm | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?